
DPDT slide switch featuring a 300mA current rating and 6V DC voltage rating. This non-illuminated, through-hole mount switch offers a 2mm actuator travel and a 2mm black nylon actuator. Constructed with silver-plated copper alloy contacts, it boasts an electrical life of 5000 cycles and operates within a -40°C to 85°C temperature range. The component is RoHS compliant and has a UL94 V-0 flammability rating.
ITT JS202011CQN technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 3.6mm |
| Electrical Life | 5000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ITT JS202011CQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
