
DPDT slide switch with a 300mA contact current rating and 6V DC voltage rating. Features a vertical, surface mount orientation with gull wing termination. Constructed with a copper alloy contact material plated in silver, and a nylon, polyamide actuator. Operates within a temperature range of -40°C to 85°C with an electrical life of 5000 cycles. RoHS compliant and UL94 V-2 flammability rated.
ITT JS202011SCQN technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 7.5mm |
| Electrical Life | 5000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ITT JS202011SCQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
