
SP3T slide switch, surface mount, right angle orientation, with a 300mA contact current rating and 4V DC voltage rating. Features a 2mm actuator length made of Nylon/Polyamide with a black color. Non-illuminated, with silver-plated copper/brass contacts and gull wing termination. Operates within a -30°C to 60°C temperature range, offering 10,000 electrical cycles and RoHS compliance.
ITT JSM07011SAQNL technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | 300 |
| Contact Current Rating | 300mA |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JSM |
| Switch Function | On-On-Mom |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SP3T, SPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for ITT JSM07011SAQNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.