
SP3T slide switch, surface mount, right angle orientation. Features a 300mA max current rating and 4V DC max voltage rating. Offers 10,000 electrical cycles with silver-plated copper contacts. Includes a black nylon actuator with a 2mm travel and length. Operates within a -30°C to 60°C temperature range.
ITT JSM07011SAQNR technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Length | 12.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JSM |
| Switch Function | On-On-Mom |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for ITT JSM07011SAQNR to view detailed technical specifications.
No datasheet is available for this part.