
SPDT slide switch, right-angle surface mount with gull wing termination. Features a 300mA current rating, 4V DC voltage rating, and 10,000 cycle electrical life. Nylon actuator with 2.5mm length, operating temperature range of -30°C to 60°C. UL94 V-2 flammability rating, RoHS compliant.
ITT JSM08022SAQNR technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 6.9mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 11mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JSM |
| Switch Function | On-Mom |
| Switch Travel | 2.7mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for ITT JSM08022SAQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.