
The JSX08001SAQNL is a surface mount, right angle, SPDT slide switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a standard actuator type and a nylon, polyamide, PA46 actuator material. The switch is rated for 100,000 electrical cycles and has a flammability rating of UL94 V-2. It is RoHS compliant and available in a package quantity of 4000 units per reel.
ITT JSX08001SAQNL technical specifications.
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JSX |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ITT JSX08001SAQNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
