ITT K12ABK11.5N0D technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | K12 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12ABK11.5N0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.