Illuminated & Non-Illuminated Pushbutton Switch, featuring a 2-position, SPST (Single Pole Single Throw) configuration with an Off-Mom function. This through-hole mount switch offers a 100mA contact current rating with gold-plated tin contacts and a 30V DC voltage rating. Designed for durability, it boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -40°C to 85°C. The straight orientation and PC pin termination facilitate easy integration, with a 12.1mm diameter and 2.3mm terminal pitch.
ITT K12C15N technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Diameter | 12.1mm |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2mm |
| Series | K12 |
| Switch Function | Off-Mom |
| Terminal Pitch | 2.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12C15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.