ITT K12DBK15N technical specifications.
| Current Rating | 100mA |
| Package Quantity | 300 |
| Series | K12 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12DBK15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.