ITT K12GOBK1.53.5/7N technical specifications.
| Current Rating | 100mA |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K12 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12GOBK1.53.5/7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.