ITT K12PBK12.5N technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Row Spacing | 0.2mm |
| Series | K12 |
| Switch Function | Off-Mom |
| Terminal Pitch | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12PBK12.5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.