
ITT K12PBK21.5NOD technical specifications.
| Current Rating | 100mA |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K12 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12PBK21.5NOD to view detailed technical specifications.
No datasheet is available for this part.