Illuminated pushbutton switch featuring a black, round button actuator with a 2mm length. This SPST (Single Pole Single Throw) switch offers a 100mA current rating at 30V DC and a 5N operating force. Designed for through-hole mounting with PC pin termination and a 2.6mm terminal pitch, it boasts an electrical life of 1,000,000 cycles and IP40 rating. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
ITT K12PBK25N technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2mm |
| Series | K12 |
| Switch Function | Off-Mom |
| Terminal Pitch | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12PBK25N to view detailed technical specifications.
No datasheet is available for this part.