Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 0.1A at 30V DC, this component offers an electrical life of 1,000,000 cycles. It includes a yellow LED illumination and a 5.5mm round button actuator. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and has an IP40 rating.
ITT K12PLYE1.55NL327 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Row Spacing | 0.2mm |
| Series | K12 |
| Switch Function | Off-Mom |
| Terminal Pitch | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12PLYE1.55NL327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.