ITT K5ATBU43GPR technical specifications.
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 400gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | K5AT |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT K5ATBU43GPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.