ITT K5V1BU23P technical specifications.
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 200gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1BU23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.