
Illuminated tactile switch with SPDT/SPST function, featuring a 4mm actuator and 100mA/32V DC rating. This surface-mount component offers gold/nickel contacts with silver/gold plating, a mechanical life of 25,000 cycles, and an operating force of 4N. It operates within a temperature range of -40°C to 85°C, has an IP40 rating, and is RoHS and Lead Free compliant.
ITT K5V1GN43G technical specifications.
| Actuator Length | 4mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Nickel |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1GN43G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.