
SPDT illuminated tactile switch with a 4mm plunger actuator, designed for surface mount (SMD) applications with gull wing termination. Features gold contacts rated for 100mA, a mechanical life of 25,000 cycles, and an operating force of 4N. Operating temperature range is -40°C to 85°C, with a switch travel of 1.2mm. Constructed from thermoplastic, it boasts UL94 HB flammability rating and IP40 protection, adhering to RoHS compliance.
ITT K5V1RD43G technical specifications.
| Actuator Length | 4mm |
| Actuator Type | PLUNGER |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Flammability Rating | UL94 HB |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1RD43G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
