
Illuminated tactile switch featuring a white actuator and LED illumination. SPDT/SPST switch function with a 0.1A, 32V DC rating. Offers 4N operating force and 1.2mm travel, with a mechanical life of 25,000 cycles. SMD/SMT mounting with gull wing termination, designed for surface mount applications. Constructed from thermoplastic with gold/nickel contacts and silver/gold plating, operating within a -40°C to 85°C temperature range.
ITT K5V1WH43G technical specifications.
| Actuator Length | 4mm |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Nickel |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Flammability Rating | UL94 HB |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 25000Cycles |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | K5V |
| Switch Function | On-Mom |
| Switch Travel | 1.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1WH43G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.