ITT K5V1WH43T technical specifications.
| Flammability Rating | UL94 HB |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Operating Force | 4N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT K5V1WH43T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.