ITT K6B1.52N0D technical specifications.
| Actuator Length | 2mm |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | K6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 10mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6B1.52N0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
