ITT K6B1.52NOD technical specifications.
| Current Rating | 100mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K6 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6B1.52NOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.