
Illuminated & Non-Illuminated Pushbutton Switch, SPST-NO, 0.1A 30V DC. Features a 2mm actuator length, 5N operating force, and a straight, through-hole mounting orientation with PC pin termination. Offers an electrical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. Rated IP40, this RoHS compliant component is supplied in bulk packaging.
ITT K6B1.55N technical specifications.
| Actuator Length | 2mm |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Contains Lead |
| Length | 10.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | K6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 10mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K6B1.55N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
