ITT K6BL0G1.53NL315 technical specifications.
| Color | Orange |
| Current Rating | 100mA |
| Operating Force | 3N |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | K6 |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BL0G1.53NL315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.