ITT K6BL0G1.53NLV315 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K6 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BL0G1.53NLV315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.