Illuminated pushbutton switch featuring SPST-NO (Single Pole Single Throw, Normally Open) configuration with a 0.1A current rating at 30V DC. Offers a 3N operating force and 5.9mm actuator length, with green LED illumination. Designed for through-hole mounting with PC pin termination and a straight orientation. Rated for 20,000 electrical cycles, operating between -40°C and 85°C, with IP40 protection.
ITT K6BLGN1.53NL306 technical specifications.
| Actuator Length | 5.9mm |
| Color | Green |
| Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | K6 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BLGN1.53NL306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.