
Illuminated pushbutton switch featuring a red LED illumination and SPST throw configuration. This through-hole mount component offers a 100mA current rating at 30V DC, with nickel contacts and gold plating. Operating force is 3N, actuator length is 5.9mm, and the overall dimensions are 10.9mm length and 7.4mm width. Rated IP40, it operates within a temperature range of -40°C to 85°C.
ITT K6BLRD1.53NL352 technical specifications.
| Actuator Length | 5.9mm |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 10.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | K6 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BLRD1.53NL352 to view detailed technical specifications.
No datasheet is available for this part.
