
Illuminated pushbutton switch with SPST-NO (Single Pole Single Throw, Normally Open) configuration. Features a red LED illumination, nickel contacts with gold plating, and a 30V DC voltage rating. Offers a 100mA current rating, 20,000 electrical cycles, and an operating force of 5N. Through-hole mounting with PC pin termination and a straight orientation. Rated IP40 and RoHS compliant, with an operating temperature range of -40°C to 85°C.
ITT K6BLRD1.55NL352 technical specifications.
| Actuator Length | 5.9mm |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 10.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | K6 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BLRD1.55NL352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.