This 30V 100mA through hole SPST off-mom switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a DC rated voltage of 30V. The switch has a current rating of 100mA and an electrical life of 200,000 cycles. It is available in a bulk packaging with 500 units per package.
ITT K6BLWH1.55NLV302 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K6 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BLWH1.55NLV302 to view detailed technical specifications.
No datasheet is available for this part.