ITT K6S1.52N0DSD technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2N |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | K6 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT K6S1.52N0DSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.