ITT K6S1.52NODSD technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | K6 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6S1.52NODSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.