ITT K6SLWH1.55NL302SD technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Illumination Type | Illuminated |
| Operating Force | 5N |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | K6 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT K6SLWH1.55NL302SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.