ITT KA11B1CBE technical specifications.
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KA |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KA11B1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.