
Detector switch featuring a straight, chassis mount orientation and wire lead termination. This SPST (Single Pole Single Throw) switch offers an Off-Mom (momentary) function with a 20V AC/DC voltage rating. It boasts a mechanical and electrical life of 10,000 cycles, operating within a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, with an actuator length of 12.39mm and body dimensions of 15.24mm (L) x 10.16mm (D) x 18.03mm (H).
ITT KDS11 technical specifications.
| Actuator Length | 12.39mm |
| Body Depth | 10.16mm |
| Body Height | 18.03mm |
| Body Length | 15.24mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 10000Cycles |
| Mount | Chassis Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KDS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KDS11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.