ITT KDS33 technical specifications.
| Actuator Length | 12.39mm |
| Body Depth | 10.16mm |
| Body Height | 18.03mm |
| Body Length | 15.24mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 10000Cycles |
| Mount | Chassis Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KDS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KDS33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.