
This 100-contact circular socket is designed for wall mount applications and features a straight body orientation. It is constructed with 100 SKT contacts and is suitable for use in environments with operating temperatures ranging from -65°C to 175°C. The socket's product dimensions are 36.86mm in length, 43.38mm in depth, and 43.38mm in height. It uses a crimp termination method for connecting wires. The socket is a single-port device, intended for use in memory sockets, specifically designed for DIMM and SO-DIMM applications.
ITT KJL0P23B35SB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Product Length (mm) | 36.86 |
| Product Depth (mm) | 43.38 |
| Product Height (mm) | 43.38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0P23B35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.