KJL3T15N35PA W/030-2097-002
ITT KJL111101-255 technical specifications.
| Package/Case | 002 |
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, KJL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KJL111101-255 to view detailed technical specifications.
No datasheet is available for this part.