Illuminated pushbutton switch featuring a straight, panel-mount, through-hole design with PC pin termination. Offers SPST-NO (Single Pole Single Throw Normally Open) or SPDT (Single Pole Double Throw) functionality with an Off-Mom (momentary) switch action. Rated for 0.25A at 125V AC/DC, with bronze and copper contacts plated in silver for durability. Operates within a temperature range of -30°C to 85°C and boasts an electrical life of 10,000 cycles.
ITT KM1101RR02Q technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Nylon |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 9.86mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM1101RR02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.