Illuminated Pushbutton Switch, SPST-NO, 0.25A at 125VAC/DC. Features a 7.62mm nylon actuator, bronze/copper contacts with silver plating, and a straight, through-hole panel mount with PC pin termination. Offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is lead-free.
ITT KM1101RR02QE technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Nylon |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 9.86mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM1101RR02QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.