Illuminated pushbutton switch featuring a Straight, Panel mount orientation with Quick Connect termination. SPST-NO throw configuration offers Off-Mom switch function. Rated for 0.4VA at 20V AC/DC, with a 250mA current rating and 10,000 cycle electrical life. Constructed with a Nylon actuator and Bronze/Copper contacts plated with Gold/Nickel. Operating temperature range from -30°C to 85°C.
ITT KM1101RR05B technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Nylon |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 250mA |
| Depth | 9.86mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM1101RR05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.