
Illuminated & Non-Illuminated Pushbutton Switch, SPST-NO, 0.4VA, 20V AC/DC. Features a 7.62mm nylon actuator, bronze/copper contacts with nickel/gold plating, and quick connect termination. Rated for 250mA with an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 85°C, with panel mount and straight orientation. RoHS compliant and lead-free.
ITT KM1101RR05BE technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Nylon |
| Contact Material | Bronze, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 250mA |
| Depth | 9.86mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM1101RR05BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.