
Illuminated pushbutton switch featuring a Straight, SPST-NO (Single Pole Single Throw, Normally Open) configuration. Offers a 125V AC/DC voltage rating and a 250mA current rating. Equipped with a Nylon actuator measuring 7.62mm in length and Bronze/Copper contacts with Silver plating. Designed for panel mounting with Quick Connect termination and a lifespan of 10,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT KM1101RR05Q technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Nylon |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 9.86mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM1101RR05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
