Illuminated pushbutton switch featuring Single Pole Double Throw (SPDT) functionality with an On-Momentary (On-Mom) switch action. Rated for 0.4VA at 20V AC/DC, this component offers a current rating of 250mA and an electrical life of 10,000 cycles. It utilizes bronze and copper contacts with gold and nickel plating, mounted via through-hole termination with PC pins for right-angle orientation. The nylon actuator measures 10.11mm, and the switch operates within a temperature range of -30°C to 85°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
ITT KM1202A08BE technical specifications.
| Actuator Length | 10.11mm |
| Actuator Material | Nylon |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 250mA |
| Depth | 23.32mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM1202A08BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.