
SPDT pushbutton switch with a 250mA contact current rating and 125V AC/DC voltage rating. Features a right-angle, through-hole mount with PC pin termination. Offers a 10,000-cycle electrical life and operates within a -30°C to 85°C temperature range. The nylon actuator measures 10.11mm in length, and the switch is UL94 V-2 flammability rated.
ITT KM1202A08QE technical specifications.
| Actuator Length | 10.11mm |
| Actuator Material | Nylon |
| Contact Current Rating | 250mA |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 23.32mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM1202A08QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
