
Illuminated and Non-Illuminated Pushbutton Switch, SPST-NC, 1A, 125VAC/28VDC. Features a 7.62mm nylon actuator and quick connect termination. Contact material is bronze and copper with silver plating. Rated for 10,000 electrical cycles, operating temperature range of -30°C to 85°C. Panel mount, straight orientation, lead-free and RoHS compliant.
ITT KM3301RR05Q technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Nylon |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.86mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT KM3301RR05Q to view detailed technical specifications.
No datasheet is available for this part.