
SPST-NO tactile switch with a 50mA current rating and 32V DC voltage rating. Features a standard actuator with 0.5mm length and 0.2mm switch travel. Offers a mechanical life of 200,000 cycles and an operating force of 1.2N. Surface mountable with gull wing termination, this non-illuminated or illuminated switch operates between -40°C and 85°C.
ITT KMR211GLFS technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 2.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR2 |
| Size | 2.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR211GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.