Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. This non-illuminated component offers a 50mA contact current rating and a 32V DC voltage rating. Designed for reliability, it boasts a mechanical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. The switch has a standard actuator with 0.5mm length and 0.2mm travel, requiring an operating force of 1.2N. It is supplied on tape and reel for efficient SMT processing.
ITT KMR211NGLFS technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.2N |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMR2 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR211NGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.