
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. This non-illuminated component offers a 50mA contact current rating and a 32V DC rated voltage. Designed for durability, it boasts a mechanical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. The switch has a standard actuator type, 2.8mm width, 4.6mm length, and a 0.25mm travel with a 200gf operating force.
ITT KMR221NGLFS technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Package Quantity | 7000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KMR2 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Weight | 0.002751oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR221NGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
