ITT KMR223NGULCLFG technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 200gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KMR2 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KMR223NGULCLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.