
Surface mount tactile switch featuring a 4.6mm length, 2.8mm width, and 1.9mm height. This non-illuminated, SPST switch offers a standard actuator type with 0.5mm length and 0.25mm travel. It boasts a 3N operating force, 50mA current rating, and 32V DC voltage rating, with a mechanical life of 300,000 cycles. Contact material and plating are silver, with gull wing terminations for SMD mounting. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant, supplied in tape and reel packaging.
ITT KMR232GULCLFS technical specifications.
Download the complete datasheet for ITT KMR232GULCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
